
AS3514-BRZ | |
|---|---|
DigiKey Part Number | AS3514-BRZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3514-BRZ |
Description | IC CODEC AFE AUDIO STER 64-CABGA |
Customer Reference | |
Detailed Description | Audio Interface 18 b I2S 64-CTBGA (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 82 / 94 |
Manufacturer ams-OSRAM USA INC. | Dynamic Range, ADCs / DACs (db) Typ 80 / 89 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.8V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 2.8V ~ 3.6V |
Type Audio | Operating Temperature -20°C ~ 85°C |
Data Interface I2S | Mounting Type Surface Mount |
Resolution (Bits) 18 b | Package / Case 64-TFBGA |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 64-CTBGA (7x7) |
Sigma Delta Yes |

