
AS3502-EQFP | |
---|---|
DigiKey Part Number | AS3502-EQFP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3502-EQFP |
Description | IC DRIVER 32QFN |
Customer Reference | |
Detailed Description | Driver IC Mobile Communications 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Applications | Mobile Communications | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |