AS1370-TD-33_EK_ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1370-TD-33_EK_ST

DigiKey Part Number
AS1370-TD-33_EK_ST-ND
Manufacturer
Manufacturer Product Number
AS1370-TD-33_EK_ST
Description
EVAL BOARD FOR AS1370
Customer Reference
Detailed Description
AS1370 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
200mA
Voltage - Input
2.6V ~ 50V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
AS1370
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.