
AS1362-285 EB | |
---|---|
DigiKey Part Number | AS1362-285EB-ND |
Manufacturer | |
Manufacturer Product Number | AS1362-285 EB |
Description | EVAL BOARD FOR AS1362 |
Customer Reference | |
Detailed Description | AS1362 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.85V | |
Current - Output | 300mA | |
Voltage - Input | 2V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | AS1362 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.98000 | $420.98 |