
AS1348-BTDT3312 | |
---|---|
DigiKey Part Number | AS1348-BTDT3312-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1348-BTDT3312 |
Description | IC REG BUCK 1.2V/3.3V DL 12TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 500mA, 950mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |