
AS1345A-BTDT-AD | |
|---|---|
DigiKey Part Number | AS1345A-BTDT-ADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1345A-BTDT-AD |
Description | IC REG BOOST ADJ 1A 8TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1A (Switch) 8-UFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 18V |
Part Status Obsolete | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |

