
AS1325-BSTT-50 | |
---|---|
DigiKey Part Number | AS1325-BSTT-50TR-ND - Tape & Reel (TR) AS1325-BSTT-50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1325-BSTT-50 |
Description | IC REG BOOST 5V 1A SOT23-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
10 | $12.64500 | $126.45 |
25 | $11.52840 | $288.21 |
100 | $10.29820 | $1,029.82 |
250 | $9.71132 | $2,427.83 |
500 | $9.35758 | $4,678.79 |
1,000 | $9.06650 | $9,066.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.90309 | $19,757.72 |