LED Driver 20-WLCSP (2.48x2.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1130B-BWLT WLP LF T&R

DigiKey Part Number
4991-AS1130B-BWLTWLPLFT&RTR-ND - Tape & Reel (TR)
4991-AS1130B-BWLTWLPLFT&RCT-ND - Cut Tape (CT)
4991-AS1130B-BWLTWLPLFT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1130B-BWLT WLP LF T&R
Description
IC DRVR DOT MATRIX 20WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Driver 20-WLCSP (2.48x2.23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
Dot Matrix
Interface
I2C
Digits or Characters
-
Current - Supply
340 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.48x2.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.07000$19.07
10$14.11600$141.16
25$12.88800$322.20
100$11.53480$1,153.48
250$10.88920$2,722.30
500$10.50018$5,250.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.17986$10,179.86
2,000$9.91624$19,832.48
3,000$9.78422$29,352.66
5,000$9.63797$48,189.85
7,000$9.55248$66,867.36
Manufacturers Standard Package