


BLS2731-50,114 | |
---|---|
DigiKey Part Number | BLS2731-50,114-ND |
Manufacturer | |
Manufacturer Product Number | BLS2731-50,114 |
Description | RF TRANS NPN 75V 3.1GHZ CDFM2 |
Customer Reference | |
Detailed Description | RF Transistor NPN 75V 6A 3.1GHz 80W Chassis Mount CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 75V | |
Frequency - Transition | 3.1GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9dB | |
Power - Max | 80W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1.5A, 5V | |
Current - Collector (Ic) (Max) | 6A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-422A | |
Supplier Device Package | CDFM2 | |
Base Product Number |