SOT1179-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT1179-2
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLP25M710Z

DigiKey Part Number
1603-1008-2-ND - Tape & Reel (TR)
1603-1008-1-ND - Cut Tape (CT)
1603-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP25M710Z
Description
RF MOSFET LDMOS 28V 12HVSON
Customer Reference
Detailed Description
RF Mosfet 28 V 110 mA 2.14GHz 16dB 2W 12-HVSON (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
2.14GHz
Gain
16dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
110 mA
Power - Output
2W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
12-VDFN Exposed Pad
Supplier Device Package
12-HVSON (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.