


BLP25M705Z | |
---|---|
DigiKey Part Number | 1603-1007-1-ND - Cut Tape (CT) 1603-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP25M705Z |
Description | RF FET LDMOS 65V 16DB 12VDFN |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 55 mA 2.14GHz 16dB 1W 12-HVSON (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.14GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 55 mA | |
Power - Output | 1W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | 12-HVSON (6x4) | |
Base Product Number |