SOT1179-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT1179-2
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLP10H603AZ

DigiKey Part Number
1603-1005-2-ND - Tape & Reel (TR)
1603-1005-1-ND - Cut Tape (CT)
1603-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP10H603AZ
Description
RF MOSFET LDMOS 50V 12HVSON
Customer Reference
Detailed Description
RF Mosfet 50 V 15 mA 860MHz 22.8dB 2.5W 12-HVSON (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
860MHz
Gain
22.8dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
15 mA
Power - Output
2.5W
Voltage - Rated
104 V
Mounting Type
Surface Mount
Package / Case
12-VDFN Exposed Pad
Supplier Device Package
12-HVSON (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types