MFR Recommended




BLP05M7200Y | |
|---|---|
DigiKey Part Number | 1603-1004-2-ND - Tape & Reel (TR) 1603-1004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLP05M7200Y |
Description | RF MOSFET LDMOS 28V 4HSOP |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 mA 440MHz 21dB 210W 4-HSOP |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Output 210W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case 4-HSOPF, SOT-1138 |
Frequency 440MHz | Supplier Device Package 4-HSOP |
Gain 21dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLP05H9S500PY | Ampleon USA Inc. | 159 | 1603-BLP05H9S500PYCT-ND | $649.42000 | MFR Recommended |


