BLP05M7200Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ampleon USA Inc.
In Stock: 159
Unit Price: $649.42000
Datasheet
RF Mosfet 28 V 2 mA 440MHz 21dB 210W 4-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 2 mA 440MHz 21dB 210W 4-HSOP
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLP05M7200Y

DigiKey Part Number
1603-1004-2-ND - Tape & Reel (TR)
1603-1004-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BLP05M7200Y
Description
RF MOSFET LDMOS 28V 4HSOP
Customer Reference
Detailed Description
RF Mosfet 28 V 2 mA 440MHz 21dB 210W 4-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
440MHz
Gain
21dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2 mA
Power - Output
210W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
4-HSOPF, SOT-1138
Supplier Device Package
4-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes