



BLP05H675XRY | |
---|---|
DigiKey Part Number | 568-12631-2-ND - Tape & Reel (TR) 568-12631-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLP05H675XRY |
Description | RF MOSFET LDMOS 50V 4HSOPF |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 20 mA 108MHz 27dB 75W 4-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 27dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 75W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1223-2 | |
Supplier Device Package | 4-HSOPF | |
Base Product Number |