


BLM9D2527-20ABZ | |
---|---|
DigiKey Part Number | 1603-1101-2-ND - Tape & Reel (TR) 1603-1101-1-ND - Cut Tape (CT) 1603-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D2527-20ABZ |
Description | RF MOSFET LDMOS SOT1462-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.5GHz ~ 2.7GHz 20-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.5GHz ~ 2.7GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |