


BLM9D1822-30BZ | |
---|---|
DigiKey Part Number | 1603-BLM9D1822-30BZTR-ND - Tape & Reel (TR) 1603-BLM9D1822-30BZCT-ND - Cut Tape (CT) 1603-BLM9D1822-30BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D1822-30BZ |
Description | BLM9D1822-30B/SOT1462/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.8GHz ~ 2.2GHz 20-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 29.3dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.19000 | $239.19 |
10 | $193.18800 | $1,931.88 |
25 | $181.69640 | $4,542.41 |
100 | $169.06040 | $16,906.04 |
250 | $163.57956 | $40,894.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $146.05316 | $73,026.58 |