OMP-400-8G-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM10D1822-61ABGZ

DigiKey Part Number
1603-BLM10D1822-61ABGZ-ND
Manufacturer
Manufacturer Product Number
BLM10D1822-61ABGZ
Description
BLM10D1822-61ABG/OMP400/TRAYDP
Customer Reference
Detailed Description
RF Amplifier IC 1.8GHz ~ 2.2GHz OMP-400-8G-1
Datasheet
 Datasheet
EDA/CAD Models
BLM10D1822-61ABGZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Frequency
1.8GHz ~ 2.2GHz
P1dB
-
Gain
28.5dB
Noise Figure
-
Voltage - Supply
28V
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
OMP-400-8G-1
Supplier Device Package
OMP-400-8G-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$405.87000$405.87
10$333.11200$3,331.12
90$296.21456$26,659.31
180$288.56922$51,942.46
270$284.74044$76,879.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.