


BLL8H1214L-500U | |
---|---|
DigiKey Part Number | 568-11695-ND |
Manufacturer | |
Manufacturer Product Number | BLL8H1214L-500U |
Description | RF MOSFET LDMOS 50V SOT539A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.2GHz ~ 1.4GHz 17dB 500W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 500W | |
Voltage - Rated | 100 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |