SOT467C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT467C
Ampleon Company Video - The Leading Global Partner in RF Power

BLL8H0514-25U

DigiKey Part Number
568-11690-ND
Manufacturer
Manufacturer Product Number
BLL8H0514-25U
Description
RF MOSFET LDMOS 50V SOT467C
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 1.2GHz 21dB 25W SOT467C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Technology
LDMOS
Frequency
1.2GHz
Gain
21dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
25W
Voltage - Rated
100 V
Mounting Type
Chassis Mount
Package / Case
SOT-467C
Supplier Device Package
SOT467C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$1,986.79867$119,207.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.