


BLL6H1214P2S-250Z | |
---|---|
DigiKey Part Number | BLL6H1214P2S-250Z-ND |
Manufacturer | |
Manufacturer Product Number | BLL6H1214P2S-250Z |
Description | RF MOSFET LDMOS 45V MODULE |
Customer Reference | |
Detailed Description | RF Mosfet 45 V 200 mA 1.2GHz ~ 1.4GHz 27dB 53dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 27dB | |
Voltage - Test | 45 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 53dBm | |
Voltage - Rated | 50 V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $3,860.44333 | $23,162.66 |
10 | $3,744.33900 | $37,443.39 |