SOT-1120B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-1120B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G27LS-140V,118

DigiKey Part Number
568-12791-2-ND - Tape & Reel (TR)
568-12791-1-ND - Cut Tape (CT)
568-12791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF8G27LS-140V,118
Description
RF MOSFET LDMOS 32V LDMOST
Customer Reference
Detailed Description
RF Mosfet 32 V 1.3 A 2.63GHz ~ 2.69GHz 17.4dB 45W LDMOST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
2.63GHz ~ 2.69GHz
Gain
17.4dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.3 A
Power - Output
45W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1120B
Supplier Device Package
LDMOST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types