


BLF8G38LS-75VJ | |
---|---|
DigiKey Part Number | 568-12793-2-ND - Tape & Reel (TR) 568-12793-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLF8G38LS-75VJ |
Description | RF MOSFET LDMOS 30V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 600 mA 3.4GHz ~ 3.6GHz 15.5dB 20W CDFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 15.5dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1239B | |
Supplier Device Package | CDFM6 | |
Base Product Number |