SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G24LS-200PNU

DigiKey Part Number
BLF8G24LS-200PNU-ND
Manufacturer
Manufacturer Product Number
BLF8G24LS-200PNU
Description
RF MOSFET LDMOS 28V SOT539B
Customer Reference
Detailed Description
RF Mosfet 28 V 1.74 A 2.3GHz ~ 2.4GHz 17.2dB 60W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
2.3GHz ~ 2.4GHz
Gain
17.2dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.74 A
Power - Output
60W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types