SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF8G22LS-270J

DigiKey Part Number
568-12785-2-ND - Tape & Reel (TR)
568-12785-1-ND - Cut Tape (CT)
568-12785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF8G22LS-270J
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 2.4 A 2.11GHz ~ 2.17GHz 17.7dB 80W SOT502B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
17.7dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2.4 A
Power - Output
80W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,966 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,966In Stock
Ships from Rochester Electronics, LLC