


BLF6G20-75,112 | |
---|---|
DigiKey Part Number | 568-8642-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G20-75,112 |
Description | RF MOSFET LDMOS 28V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 550 mA 1.93GHz ~ 1.99GHz 19dB 29.5W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 19dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 18A | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 29.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |