


BLF3G22-30,112 | |
---|---|
DigiKey Part Number | BLF3G22-30,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF3G22-30,112 |
Description | RF MOSFET LDMOS 28V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 2.17GHz 14dB 6W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 6W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-608A | |
Supplier Device Package | CDFM2 |