



BLF188XRSU | |
---|---|
DigiKey Part Number | 568-10994-ND |
Manufacturer | |
Manufacturer Product Number | BLF188XRSU |
Description | RF MOSFET LDMOS 50V SOT539B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 40 mA 600MHz 24.4dB 1400W SOT539B |
Datasheet | Datasheet |
EDA/CAD Models | BLF188XRSU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 600MHz | |
Gain | 24.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1400W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,594.29000 | $1,594.29 |
20 | $1,550.80600 | $31,016.12 |