



BLF183XRSU | |
---|---|
DigiKey Part Number | 1603-1011-ND |
Manufacturer | |
Manufacturer Product Number | BLF183XRSU |
Description | RF MOSFET LDMOS 50V LDMOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 28dB 350W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 28dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 350W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $1,084.87467 | $65,092.48 |