


BLF1043,135 | |
---|---|
DigiKey Part Number | BLF1043,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF1043,135 |
Description | RF MOSFET LDMOS 26V 2CSMD |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 85 mA 960MHz 18.5dB 10W 2-CSMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 18.5dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | 2.2A | |
Noise Figure | - | |
Current - Test | 85 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-538A | |
Supplier Device Package | 2-CSMD |