SOT-1273-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-1273-1
Ampleon Company Video - The Leading Global Partner in RF Power

BLC9H10XS-350AZ

DigiKey Part Number
1603-1178-ND
Manufacturer
Manufacturer Product Number
BLC9H10XS-350AZ
Description
RF MOSFET LDMOS 50V SOT1273-1
Customer Reference
Detailed Description
RF Mosfet 50 V 400 mA 617MHz ~ 960MHz 19.5dB 350W SOT1273-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
617MHz ~ 960MHz
Gain
19.5dB
Voltage - Test
50 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
400 mA
Power - Output
350W
Voltage - Rated
105 V
Mounting Type
Surface Mount
Package / Case
SOT-1273-1
Supplier Device Package
SOT1273-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$707.46000$707.46
20$567.12950$11,342.59
40$548.30400$21,932.16
100$528.42960$52,842.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.