SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLA6H0912LS-1000U

DigiKey Part Number
1603-1010-ND
Manufacturer
Manufacturer Product Number
BLA6H0912LS-1000U
Description
RF MOSFET LDMOS 50V SOT539B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 200 mA 1.03GHz 15.5dB 1000W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.03GHz
Gain
15.5dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
1000W
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$6,435.98333$386,159.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.