SOT634A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT634A
Ampleon Company Video - The Leading Global Partner in RF Power

BLA6H0912-500,112

DigiKey Part Number
568-7545-ND
Manufacturer
Manufacturer Product Number
BLA6H0912-500,112
Description
RF MOSFET LDMOS 50V SOT634A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 960MHz ~ 1.22GHz 17dB 450W SOT634A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Frequency
960MHz ~ 1.22GHz
Gain
17dB
Voltage - Test
50 V
Current Rating (Amps)
54A
Noise Figure
-
Current - Test
100 mA
Power - Output
450W
Voltage - Rated
100 V
Mounting Type
Chassis Mount
Package / Case
SOT634A
Supplier Device Package
SOT634A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$4,837.57733$290,254.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.