SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLA6G1011-200R,112

DigiKey Part Number
568-7544-ND
Manufacturer
Manufacturer Product Number
BLA6G1011-200R,112
Description
RF MOSFET LDMOS 28V SOT502A
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 1.03GHz ~ 1.09GHz 20dB 200W SOT502A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
1.03GHz ~ 1.09GHz
Gain
20dB
Voltage - Test
28 V
Current Rating (Amps)
49A
Noise Figure
-
Current - Test
100 mA
Power - Output
200W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.