
B11G1822N60DYZ | |
|---|---|
DigiKey Part Number | 1603-B11G1822N60DYZTR-ND - Tape & Reel (TR) 1603-B11G1822N60DYZCT-ND - Cut Tape (CT) 1603-B11G1822N60DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B11G1822N60DYZ |
Description | RF MOSFET LDMOS 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.8GHz ~ 2.2GHz 32dB 36-PQFN (12x7) |
Datasheet | Datasheet |
Category | Gain 32dB |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 65 V |
Part Status Active | Mounting Type Surface Mount |
Technology LDMOS | Package / Case 36-QFN Exposed Pad |
Configuration Dual | Supplier Device Package 36-PQFN (12x7) |
Frequency 1.8GHz ~ 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $557.99000 | $557.99 |
| 10 | $461.89200 | $4,618.92 |
| 25 | $437.99560 | $10,949.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $396.84550 | $119,053.65 |


