
8582-6150-30 | |
---|---|
DigiKey Part Number | 5984-8582-6150-30-ND |
Manufacturer | |
Manufacturer Product Number | 8582-6150-30 |
Description | ATTENUATOR, 2.4MM-M/F, 50GHZ, 1W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 50 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,274.01000 | $2,274.01 |
10 | $1,854.23300 | $18,542.33 |
25 | $1,820.83280 | $45,520.82 |