
8582-6150-06 | |
|---|---|
DigiKey Part Number | 5984-8582-6150-06-ND |
Manufacturer | |
Manufacturer Product Number | 8582-6150-06 |
Description | ATTENUATOR, 2.4MM-M/F, 50GHZ, 1W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,419.57000 | $3,419.57 |
| 10 | $2,907.23800 | $29,072.38 |
| 25 | $2,754.61360 | $68,865.34 |

