
4882-6140-30 | |
---|---|
DigiKey Part Number | 5984-4882-6140-30-ND |
Manufacturer | |
Manufacturer Product Number | 4882-6140-30 |
Description | ATTENUATOR, 2.92MM-M/F, 40GHZ, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,558.89000 | $1,558.89 |
10 | $1,325.25300 | $13,252.53 |
25 | $1,242.38320 | $31,059.58 |
50 | $1,204.86020 | $60,243.01 |