
2782-6426-00 | |
---|---|
DigiKey Part Number | 5984-2782-6426-00-ND |
Manufacturer | |
Manufacturer Product Number | 2782-6426-00 |
Description | ATTENUATOR, SMA-M/F, 26GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,303.29000 | $1,303.29 |
10 | $1,062.61100 | $10,626.11 |
25 | $990.50720 | $24,762.68 |