RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-6502-30

DigiKey Part Number
5984-3082-6502-30-ND
Manufacturer
Manufacturer Product Number
3082-6502-30
Description
ATTENUATOR, SMA-M/F, 18GHZ, 10W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
10W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,827.60000$3,827.60
10$3,254.20100$32,542.01
25$3,116.05040$77,901.26
Manufacturers Standard Package