
2003-6110-02 | |
---|---|
DigiKey Part Number | 5984-2003-6110-02-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6110-02 |
Description | TERM, SMA-M, 26.5GHZ, 1W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $364.92000 | $364.92 |
10 | $310.19000 | $3,101.90 |
25 | $290.77720 | $7,269.43 |
50 | $276.90800 | $13,845.40 |
100 | $263.70390 | $26,370.39 |
250 | $247.21748 | $61,804.37 |