
VLD06BS-C-N-S | |
|---|---|
DigiKey Part Number | 2053-VLD06BS-C-N-S-ND |
Manufacturer | |
Manufacturer Product Number | VLD06BS-C-N-S |
Description | JUNCTION BOX S STL 10"L X 8"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Mfr | Area (L x W) 80.0in² (516cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,705.36000 | $11,705.36 |

