
FM102 | |
---|---|
DigiKey Part Number | 2053-FM102-ND |
Manufacturer | |
Manufacturer Product Number | FM102 |
Description | FIN MOUNT, 0.50 WIDE, 2.00 LONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fin Mount 12.7mm Dia, 50.8mm H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fin Mount | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 12.7mm Dia, 50.8mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $790.39000 | $790.39 |