Hood Connector Side Entry M32 E10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14621R0105068

DigiKey Part Number
C14621R0105068-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14621R0105068
Description
CONN HOOD SIDE ENTRY SZE10 M32
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 E10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Amphenol Tuchel Industrial
Thread Size
M32
Series
Size / Dimension
2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm)
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 100°C
Style
Side Entry
Base Product Number
Size
E10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$161.55580$8,077.79