
C14610A0248101 | |
|---|---|
DigiKey Part Number | C14610A0248101-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0248101 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Operating Temperature -40°C ~ 100°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Iron-Constantan (FE/KO) |
Connector Type Insert | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 24+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,002.98800 | $20,029.88 |


