
WPB-500-4310M-RA | |
---|---|
DigiKey Part Number | 1946-WPB-500-4310M-RA-ND |
Manufacturer | |
Manufacturer Product Number | WPB-500-4310M-RA |
Description | WEATHER PROTECION BOOT FOR TYPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17 | $155.82529 | $2,649.03 |