
TFT-5G-402 | |
|---|---|
DigiKey Part Number | 1946-TFT-5G-402-DS-ND |
Manufacturer | |
Manufacturer Product Number | TFT-5G-402 |
Description | CABLE TFT-5G BLUE FEP FEET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Blue |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.113" (2.87mm) |
Conductor Strand Solid | Shield Material Copper, Tinned |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Operating Temperature -55°C ~ 200°C |
Shield Type Braid | Spool Size 1000.0' (304.8m) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.13000 | $131.13 |
| 5 | $117.07400 | $585.37 |
| 10 | $111.42600 | $1,114.26 |
| 25 | $104.31760 | $2,607.94 |
| 50 | $99.19400 | $4,959.70 |
| 100 | $94.28010 | $9,428.01 |


