TCOM-600-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCOM-600-1M

DigiKey Part Number
4613-TCOM-600-1M-ND
Manufacturer
Manufacturer Product Number
TCOM-600-1M
Description
TCOM 600 COAXIAL CABLE 1M
Customer Reference
Detailed Description
Coaxial Cable 3.3' (1.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
3.3' (1.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
87.0
Operating Temperature
-40°C ~ 85°C
In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$454.65000$454.65
10$433.95500$4,339.55
25$413.28720$10,332.18