TC-600-NMH-PL-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-600-NMH-PL-X

DigiKey Part Number
1946-TC-600-NMH-PL-X-ND
Manufacturer
Manufacturer Product Number
TC-600-NMH-PL-X
Description
N-MALE (PLUG) CRIMP FOR LMR-600-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$380.91000$380.91
10$323.77600$3,237.76
100$275.25490$27,525.49
Manufacturers Standard Package