
TC-500-NM-LP | |
|---|---|
DigiKey Part Number | 1946-TC-500-NM-LP-ND |
Manufacturer | |
Manufacturer Product Number | TC-500-NM-LP |
Description | N-MALE (PLUG), SOLDER-ON-PIN, IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.26000 | $103.26 |
| 10 | $87.74800 | $877.48 |
| 25 | $82.25120 | $2,056.28 |
| 50 | $78.32460 | $3,916.23 |
| 100 | $74.58710 | $7,458.71 |
| 250 | $69.92024 | $17,480.06 |
| 500 | $66.58642 | $33,293.21 |
| 1,000 | $63.41243 | $63,412.43 |

